
M20-G-251-1-4-51-1-1-S | |
|---|---|
DigiKey Part Number | 3729-M20-G-251-1-4-51-1-1-S-ND |
Manufacturer | |
Manufacturer Product Number | M20-G-251-1-4-51-1-1-S |
Description | Pressure transducerAngular Conne |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer Micro Sensor | Output 4 ~ 20 mA |
Series | Accuracy ±0.5% |
Packaging Bulk | Voltage - Supply 8V ~ 30V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Gauge | Maximum Pressure 2175.57PSI (15000kPa) |
Operating Pressure 1450.38PSI (10000kPa) | Operating Temperature -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 208,93000 | € 626,79 |
| Unit Price without VAT: | € 208,93000 |
|---|---|
| Unit Price with VAT: | € 254,89460 |

