Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WCDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WCDFN
RV-4162-C7

RV-4162-C7-32.768KHZ-20PPM-TA-QC

DigiKey Part Number
2195-RV-4162-C7-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-RV-4162-C7-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-RV-4162-C7-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-4162-C7-32.768KHZ-20PPM-TA-QC
Description
IC RTC CLK/CALENDAR I2C 8SON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-4162-C7-32.768KHZ-20PPM-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
Micro Crystal AG
Interface
I2C, 2-Wire Serial
Series
Voltage - Supply
1V ~ 4.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
0.5µA @ 3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
8-WCDFN
Features
Alarm, Leap Year, Programmable Clock Output, Watchdog Timer
Supplier Device Package
8-SON (3.2x1.5)
Time Format
HH:MM:SS:hh (24 hr)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,13000€ 2,13
10€ 1,58400€ 15,84
25€ 1,44640€ 36,16
100€ 1,29520€ 129,52
250€ 1,22316€ 305,79
500€ 1,17970€ 589,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,19840€ 1 198,40
2 000€ 1,16756€ 2 335,12
3 000€ 1,15211€ 3 456,33
5 000€ 1,13500€ 5 675,00
7 000€ 1,12499€ 7 874,93
Manufacturers Standard Package
Unit Price without VAT:€ 2,13000
Unit Price with VAT:€ 2,59860