MFR Recommended
Similar
Similar
Similar
Similar

CM7V-T1A-32.768KHZ-9PF-100PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM7V-T1A-32.768KHZ-9PF-100PPM-TA-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-32.768KHZ-9PF-100PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±100ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-32.768KHZ-9PF-100PPM-TA-QC Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±100ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC7V-T1A-32.768KHZ-9PF-100PPM-TA-QC | Micro Crystal AG | 0 | 2195-CC7V-T1A-32.768KHZ-9PF-100PPM-TA-QCTR-ND | € 0,39747 | MFR Recommended |
| CM7V-T1A-32.768KHZ-7PF-100PPM-TA-QC | Micro Crystal AG | 0 | 2195-CM7V-T1A-32.768KHZ-7PF-100PPM-TA-QCTR-ND | € 0,30372 | Similar |
| CM8V-T1A-32.768KHZ-7PF-100PPM-TA-QC | Micro Crystal AG | 0 | 2195-CM8V-T1A-32.768KHZ-7PF-100PPM-TA-QCTR-ND | € 0,28125 | Similar |
| CM8V-T1A-32.768KHZ-9PF-100PPM-TA-QC | Micro Crystal AG | 0 | 2195-CM8V-T1A-32.768KHZ-9PF-100PPM-TA-QCTR-ND | € 0,28125 | Similar |
| CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QC | Micro Crystal AG | 1 242 | 2195-CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QCCT-ND | € 0,50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30372 | € 303,72 |
| Unit Price without VAT: | € 0,30372 |
|---|---|
| Unit Price with VAT: | € 0,37054 |





