



GS1G-LTP | |
|---|---|
DigiKey Part Number | GS1G-LTPMSTR-ND - Tape & Reel (TR) GS1G-LTPMSCT-ND - Cut Tape (CT) GS1G-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1G-LTP |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08300 | € 0,83 |
| 100 | € 0,05120 | € 5,12 |
| 500 | € 0,03712 | € 18,56 |
| 1 000 | € 0,03255 | € 32,55 |
| 2 000 | € 0,02869 | € 57,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,02290 | € 171,75 |
| 15 000 | € 0,02054 | € 308,10 |
| 22 500 | € 0,01934 | € 435,15 |
| 37 500 | € 0,01799 | € 674,62 |
| 52 500 | € 0,01719 | € 902,48 |
| 75 000 | € 0,01641 | € 1 230,75 |
| 187 500 | € 0,01469 | € 2 754,38 |
| 375 000 | € 0,01363 | € 5 111,25 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |










