
MIC5319YML | |
|---|---|
DigiKey Part Number | 2156-MIC5319YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5319YML |
Description | IC REG LIN POS ADJ 500MA 6-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5319YML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (2x2) |
| Bulk: | 5103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 258 | € 0,99829 | € 257,56 |
| Unit Price without VAT: | € 0,99829 |
|---|---|
| Unit Price with VAT: | € 1,21791 |


