
MIC5232-1.2YML | |
|---|---|
DigiKey Part Number | 2156-MIC5232-1.2YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5232-1.2YML |
Description | IC REG LINEAR 1.2V 10MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5232-1.2YML Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Bulk | PSRR 55dB ~ 35dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case 6-VDFN Exposed Pad, 6-MLF® |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.3V @ 10mA |
| Bulk: | 5943 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | € 0,40796 | € 255,38 |
| Unit Price without VAT: | € 0,40796 |
|---|---|
| Unit Price with VAT: | € 0,49771 |

