
MIC4830YML | |
|---|---|
DigiKey Part Number | 2156-MIC4830YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC4830YML |
Description | LOW NOISE 180VP-P EL DRIVER |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 65kHz ~ 250kHz No 8-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4830YML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 65kHz ~ 250kHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 45 µA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-MLF® (3x3) | |
Base Product Number |
| Bulk: | 2085 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | € 0,82442 | € 253,92 |
| Unit Price without VAT: | € 0,82442 |
|---|---|
| Unit Price with VAT: | € 1,00579 |

