Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHC88E320000 | |
|---|---|
DigiKey Part Number | 4672-MHC88E320000-ND |
Manufacturer | |
Manufacturer Product Number | MHC88E320000 |
Description | 25 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHCCOV-25-SC-MP | MH Connectors | 200 | 4672-MHCCOV-25-SC-MP-ND | € 1,73000 | Parametric Equivalent |
| MHDTPK25-DB25S-K | MH Connectors | 0 | 4672-MHDTPK25-DB25S-K-ND | € 1,99200 | Parametric Equivalent |
| MHED-DS25OF-K | MH Connectors | 0 | 4672-MHED-DS25OF-K-ND | € 1,49380 | Parametric Equivalent |
| MHED-MD25T-K | MH Connectors | 0 | 4672-MHED-MD25T-K-ND | € 3,59110 | Parametric Equivalent |
| 1727040118 | Molex | 29 | 900-1727040118-ND | € 6,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,30060 | € 330,06 |
| Unit Price without VAT: | € 3,30060 |
|---|---|
| Unit Price with VAT: | € 4,02673 |










