
MH10569 | |
|---|---|
DigiKey Part Number | 4672-MH10569-ND |
Manufacturer | |
Manufacturer Product Number | MH10569 |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Cable Side (4-40) |
Mfr | Termination IDC, Ribbon Cable |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1.5A |
Number of Positions | Features Feed Through, Strain Relief |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 8,42500 | € 337,00 |
| Unit Price without VAT: | € 8,42500 |
|---|---|
| Unit Price with VAT: | € 10,27850 |

