
DIP-IC5A-R | |
|---|---|
DigiKey Part Number | 4672-DIP-IC5A-R-ND |
Manufacturer | |
Manufacturer Product Number | DIP-IC5A-R |
Description | INSULATING COVER FOR 4MM CLIP 5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Red for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Red | |
For Use With/Related Products | - | |
Specifications | 1 Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,66400 | € 6,64 |
| 25 | € 0,62240 | € 15,56 |
| 50 | € 0,59240 | € 29,62 |
| 100 | € 0,56410 | € 56,41 |
| 300 | € 0,52203 | € 156,61 |
| 500 | € 0,50354 | € 251,77 |
| 1 000 | € 0,47948 | € 479,48 |
| 2 500 | € 0,44946 | € 1 123,65 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

