
31527110 | |
|---|---|
DigiKey Part Number | 1849-31527110-ND |
Manufacturer | |
Manufacturer Product Number | 31527110 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer METZ CONNECT USA Inc. | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Ingress Protection IP10 |
Number of Levels 1 | Contact Material Copper Magnesium |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.295" (7.50mm) |
Mounting Type Through Hole |

