



31072104 | |
|---|---|
DigiKey Part Number | 1849-1348-ND |
Manufacturer | |
Manufacturer Product Number | 31072104 |
Description | SCREW TYPE, TERMINAL BLOCK, RIGH |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 31072104 Models |
Category | Mounting Type Through Hole |
Manufacturer METZ CONNECT USA Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Copper Alloy - Nickel Plated |
Current 20 A | Screw Material - Plating Zinc Plated |
Voltage 300 V | Torque - Screw 0.68 Nm (6 Lb-In) |
Wire Gauge 12-22 AWG | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,20000 | € 3,20 |
| Unit Price without VAT: | € 3,20000 |
|---|---|
| Unit Price with VAT: | € 3,90400 |

