



31059103 | |
|---|---|
DigiKey Part Number | 1849-1340-ND |
Manufacturer | |
Manufacturer Product Number | 31059103 |
Description | SCREW TYPE, TERMINAL BLOCK, RIGH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer METZ CONNECT USA Inc. | Wire Gauge 16-28 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Leaf Spring, Wire Guard |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 10 | € 1,02800 | € 10,28 |
| 25 | € 0,89440 | € 22,36 |
| 50 | € 0,80860 | € 40,43 |
| 100 | € 0,73550 | € 73,55 |
| 250 | € 0,65776 | € 164,44 |
| 500 | € 0,61158 | € 305,79 |
| 1 000 | € 0,57470 | € 574,70 |
| 5 000 | € 0,51654 | € 2 582,70 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,73240 |

