
31017107 | |
|---|---|
DigiKey Part Number | 1849-1280-ND |
Manufacturer | |
Manufacturer Product Number | 31017107 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer METZ CONNECT USA Inc. | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Unshrouded | Operating Temperature -40°C ~ 105°C |
Number of Positions 7 | Contact Mating Finish Silver |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Zinc |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA6T), Nylon 6T |
Header Orientation Vertical | Contact Tail Length 0.134" (3.40mm) |
Termination Style Solder | Insulation Height 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,82800 | € 8,28 |
| 100 | € 0,70350 | € 70,35 |
| 500 | € 0,62788 | € 313,94 |
| 1 000 | € 0,59791 | € 597,91 |
| 5 000 | € 0,53374 | € 2 668,70 |
| 10 000 | € 0,50829 | € 5 082,90 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

