Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308455077-E | |
|---|---|
DigiKey Part Number | 1849-1308455077-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308455077-E |
Description | PATCH CORD CAT.6A AWG 26 5.0 M Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13084C5077-E | METZ CONNECT USA Inc. | 0 | 1849-13084C5077-E-ND | € 20,02000 | Parametric Equivalent |
| 1251580050 | Weidmüller | 0 | 281-7099-ND | € 20,20000 | Parametric Equivalent |
| 1697697 | Phoenix Contact | 0 | 277-1697697-ND | € 23,01000 | Parametric Equivalent |
| 24441427 | LAPP | 20 | 5614-24441427-ND | € 19,19000 | Parametric Equivalent |
| 33452320500003 | HARTING | 0 | 1195-33452320500003-ND | € 139,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 17,44800 | € 87,24 |
| Unit Price without VAT: | € 17,44800 |
|---|---|
| Unit Price with VAT: | € 21,28656 |








