Image for 11056301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11056301

DigiKey Part Number
1849-11056301-ND
Manufacturer
Manufacturer Product Number
11056301
Description
INTERFACE MODULE 4 DIG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail 24VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VAC/DC
Manufacturer
METZ CONNECT USA Inc.
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Type
Interface Module
Ingress Protection
IP65 - Dust Tight, Water Resistant
For Use With/Related Products
Multiple Series
Approval Agency
IEC
Number of Inputs and Type
4 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 114,46000€ 114,46
Manufacturers Standard Package
Unit Price without VAT:€ 114,46000
Unit Price with VAT:€ 139,64120