
Category | Tip Type Soldering |
Manufacturer Metcal | Tip Shape Chisel |
Series | Width 0.059" (1.50mm) |
Packaging Box | Length 0.394" (10.00mm) |
Part Status Active | Tip Chip Size Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,64000 | € 23,64 |
| Unit Price without VAT: | € 23,64000 |
|---|---|
| Unit Price with VAT: | € 28,84080 |

