Desoldering Tip Round For MFR-1150, MFR-1350, MFR-1351, MFR-DSI, MFR-DSX, MFR-H5-DS, MFR-HDS, MFR-SDI, MFR-SDX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP-CN4

DigiKey Part Number
5358-DCP-CN4-ND
Manufacturer
Manufacturer Product Number
DCP-CN4
Description
DCP DESOLDERING TIP, STANDARD LE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Desoldering Tip Round For MFR-1150, MFR-1350, MFR-1351, MFR-DSI, MFR-DSX, MFR-H5-DS, MFR-HDS, MFR-SDI, MFR-SDX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Round
Manufacturer
Metcal
Length
0.217" (5.50mm)
Series
Diameter
0.090" (2.29mm)
Packaging
Box
Temperature Range
880°F (471°C)
Part Status
Active
For Use With/Related Products
MFR-1150, MFR-1350, MFR-1351, MFR-DSI, MFR-DSX, MFR-H5-DS, MFR-HDS, MFR-SDI, MFR-SDX
Tip Type
Desoldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 49,37000€ 49,37
5€ 44,80200€ 224,01
10€ 42,96800€ 429,68
25€ 40,65640€ 1 016,41
50€ 40,03040€ 2 001,52
Manufacturers Standard Package
Unit Price without VAT:€ 49,37000
Unit Price with VAT:€ 60,23140