
ATQ3 | |
|---|---|
DigiKey Part Number | 2378-ATQ3-ND |
Manufacturer | |
Manufacturer Product Number | ATQ3 |
Description | 500V 3A TD MIDGET FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cylindrical, Blade Terminals |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,69000 | € 34,69 |
| 5 | € 28,77400 | € 143,87 |
| 10 | € 26,54500 | € 265,45 |
| 50 | € 21,98500 | € 1 099,25 |
| 100 | € 20,25630 | € 2 025,63 |
| 250 | € 18,16144 | € 4 540,36 |
| 500 | € 16,70806 | € 8 354,03 |
| Unit Price without VAT: | € 34,69000 |
|---|---|
| Unit Price with VAT: | € 42,32180 |

