
QMQF574T33-2.0A-114.285 | |
|---|---|
DigiKey Part Number | 5672-QMQF574T33-2.0A-114.285-ND |
Manufacturer | |
Manufacturer Product Number | QMQF574T33-2.0A-114.285 |
Description | XTAL OSC TCXO 114.2850MHZ CMOS |
Customer Reference | |
Detailed Description | 114.285 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 114.285 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 29mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 48,83333 | € 146,50 |
| 6 | € 31,62000 | € 189,72 |
| 9 | € 25,69556 | € 231,26 |
| 24 | € 21,80833 | € 523,40 |
| 48 | € 18,09458 | € 868,54 |
| 99 | € 14,89879 | € 1 474,98 |
| 249 | € 13,43052 | € 3 344,20 |
| Unit Price without VAT: | € 48,83333 |
|---|---|
| Unit Price with VAT: | € 59,57666 |




