
MQF326P33-10.000135-1.0/-40+85 | |
|---|---|
DigiKey Part Number | 5672-MQF326P33-10.000135-1.0/-40+85-ND |
Manufacturer | |
Manufacturer Product Number | MQF326P33-10.000135-1.0/-40+85 |
Description | XTAL OSC TCXO 10.000135MHZ PECL |
Customer Reference | |
Detailed Description | 10.000135 MHz TCXO PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA (Typ) |
Output PECL |

