
3QHM572D4.0-43.7656 | |
|---|---|
DigiKey Part Number | 5672-3QHM572D4.0-43.7656-ND |
Manufacturer | |
Manufacturer Product Number | 3QHM572D4.0-43.7656 |
Description | XTAL OSC SSXO 43.7656MHZ CMOS |
Customer Reference | |
Detailed Description | 43.7656 MHz SSXO CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3QHM572D4.0-43.7656 Models |
Category | Output CMOS (Low EMI) |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -45°C ~ 85°C |
Part Status Active | Spread Spectrum Bandwidth -4.00%, Down Spread |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Strip: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 26,47400 | € 132,37 |
| 10 | € 16,97300 | € 169,73 |
| 25 | € 13,30960 | € 332,74 |
| 50 | € 11,34620 | € 567,31 |
| 75 | € 9,15347 | € 686,51 |
| 100 | € 7,26660 | € 726,66 |
| 250 | € 6,09380 | € 1 523,45 |
| Unit Price without VAT: | € 26,47400 |
|---|---|
| Unit Price with VAT: | € 32,29828 |

