
3QHM572D1.0-200.000 | |
|---|---|
DigiKey Part Number | 5672-3QHM572D1.0-200.000-ND |
Manufacturer | |
Manufacturer Product Number | 3QHM572D1.0-200.000 |
Description | XTAL OSC SSXO 200.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 200 MHz SSXO CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3QHM572D1.0-200.000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS (Low EMI) | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -45°C ~ 85°C | |
Spread Spectrum Bandwidth | -1.00%, Down Spread | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 26,90400 | € 134,52 |
| 10 | € 17,24800 | € 172,48 |
| 25 | € 13,52560 | € 338,14 |
| 50 | € 11,53040 | € 576,52 |
| 75 | € 9,30200 | € 697,65 |
| 100 | € 7,38460 | € 738,46 |
| 250 | € 6,19272 | € 1 548,18 |
| Unit Price without VAT: | € 26,90400 |
|---|---|
| Unit Price with VAT: | € 32,82288 |

