25QHM53D0.25-1.8432
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25QHM53D2.0-7.6275

DigiKey Part Number
5672-25QHM53D2.0-7.6275-ND
Manufacturer
Manufacturer Product Number
25QHM53D2.0-7.6275
Description
XTAL OSC SSXO 7.6275MHZ CMOS SMD
Customer Reference
Detailed Description
7.6275 MHz SSXO CMOS (Low EMI) Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
25QHM53D2.0-7.6275 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS (Low EMI)
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-45°C ~ 85°C
Spread Spectrum Bandwidth
-2.00%, Down Spread
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Mercury Electronic Ind., Co., Ltd.
A separate € 62,19 flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5€ 26,90400€ 134,52
10€ 17,24800€ 172,48
25€ 13,52560€ 338,14
50€ 11,53040€ 576,52
75€ 9,30200€ 697,65
100€ 7,38460€ 738,46
250€ 6,19272€ 1 548,18
Unit Price without VAT:€ 26,90400
Unit Price with VAT:€ 32,82288