25QHM53C1.0-66.66667 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: € 0,00000
Datasheet
66.66667 MHz SSXO CMOS (Low EMI) Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25QHM53C1.0-66.66667

DigiKey Part Number
5672-25QHM53C1.0-66.66667-ND
Manufacturer
Manufacturer Product Number
25QHM53C1.0-66.66667
Description
XTAL OSC SSXO 66.66667MHZ CMOS
Customer Reference
Detailed Description
66.66667 MHz SSXO CMOS (Low EMI) Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
25QHM53C1.0-66.66667 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS (Low EMI)
Mfr
Voltage - Supply
2.5V
Series
Frequency Stability
±50ppm
Packaging
Strip
Operating Temperature
-45°C ~ 85°C
Part Status
Active
Spread Spectrum Bandwidth
±1.00%, Center Spread
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25QHM53C0.125-66.66667Mercury Electronic Ind., Co., Ltd.05672-25QHM53C0.125-66.66667-ND€ 0,00000Parametric Equivalent
25QHM53C0.25-66.66667Mercury Electronic Ind., Co., Ltd.05672-25QHM53C0.25-66.66667-ND€ 0,00000Parametric Equivalent
25QHM53C0.5-66.66667Mercury Electronic Ind., Co., Ltd.05672-25QHM53C0.5-66.66667-ND€ 0,00000Parametric Equivalent
25QHM53C1.5-66.66667Mercury Electronic Ind., Co., Ltd.05672-25QHM53C1.5-66.66667-ND€ 0,00000Parametric Equivalent
25QHM53C2.0-66.66667Mercury Electronic Ind., Co., Ltd.05672-25QHM53C2.0-66.66667-ND€ 0,00000Parametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.