
18QHTF57-16.666-PD | |
|---|---|
DigiKey Part Number | 5672-18QHTF57-16.666-PD-ND |
Manufacturer | |
Manufacturer Product Number | 18QHTF57-16.666-PD |
Description | 16.666 MHz XO 1.8V 7.0X5.0 MM PD |
Customer Reference | |
Detailed Description | 16.666 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 22mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 26,90400 | € 134,52 |
| 10 | € 17,24800 | € 172,48 |
| 25 | € 13,52560 | € 338,14 |
| 50 | € 11,53040 | € 576,52 |
| 75 | € 9,30200 | € 697,65 |
| 100 | € 7,38460 | € 738,46 |
| 250 | € 6,19272 | € 1 548,18 |
| Unit Price without VAT: | € 26,90400 |
|---|---|
| Unit Price with VAT: | € 32,82288 |

