Similar
Similar
Similar

US3881ESE-AAA-000-RE | |
|---|---|
DigiKey Part Number | US3881ESE-AAA-000-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US3881ESE-AAA-000-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.2V ~ 18V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 50mA |
Part Status Active | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package TSOT-23-3 |
Sensing Range 9mT Trip, -9mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE49161KHTSA1 | Infineon Technologies | 39 000 | TLE49161KHTSA1TR-ND | € 0,33996 | Similar |
| TLE49462KHTSA1 | Infineon Technologies | 8 479 | TLE49462KHTSA1CT-ND | € 0,53000 | Similar |
| TLI49462KHTSA1 | Infineon Technologies | 0 | TLI49462KHTSA1CT-ND | € 0,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,25330 | € 2 533,00 |
| Unit Price without VAT: | € 0,25330 |
|---|---|
| Unit Price with VAT: | € 0,30903 |


