
MLX91221KDC-ABR-038-TU | |
|---|---|
DigiKey Part Number | 413-MLX91221KDC-ABR-038-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX91221KDC-ABR-038-TU |
Description | CURRENT SENSOR HE 38A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 38A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 33.3mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,27000 | € 3,27 |
| 5 | € 2,93000 | € 14,65 |
| 10 | € 2,80200 | € 28,02 |
| 25 | € 2,64880 | € 66,22 |
| 80 | € 2,47888 | € 198,31 |
| 160 | € 2,38869 | € 382,19 |
| 560 | € 2,24439 | € 1 256,86 |
| 1 040 | € 2,18100 | € 2 268,24 |
| Unit Price without VAT: | € 3,27000 |
|---|---|
| Unit Price with VAT: | € 3,98940 |

