
MLX91220KDF-ABF-075-TU | |
|---|---|
DigiKey Part Number | 413-MLX91220KDF-ABF-075-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX91220KDF-ABF-075-TU |
Description | CURRENT SENSOR HE 75A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 26.7mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,51000 | € 3,51 |
| 5 | € 3,14200 | € 15,71 |
| 10 | € 3,00700 | € 30,07 |
| 39 | € 2,77154 | € 108,09 |
| 78 | € 2,66667 | € 208,00 |
| 117 | € 2,60932 | € 305,29 |
| 507 | € 2,42479 | € 1 229,37 |
| 1 014 | € 2,34865 | € 2 381,53 |
| Unit Price without VAT: | € 3,51000 |
|---|---|
| Unit Price with VAT: | € 4,28220 |

