
MLX90411KZE-BAA-046-RE | |
|---|---|
DigiKey Part Number | 413-MLX90411KZE-BAA-046-RETR-ND - Tape & Reel (TR) 413-MLX90411KZE-BAA-046-RECT-ND - Cut Tape (CT) 413-MLX90411KZE-BAA-046-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90411KZE-BAA-046-RE |
Description | IC FAN DRIVER 40V 660MA SOT23-6L |
Customer Reference | |
Detailed Description | Motor Driver PWM SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Melexis Technologies NV | Voltage - Supply 3.2V ~ 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case SOT-23-6 |
Function Driver - Fully Integrated, Control and Power Stage | Supplier Device Package SOT-23-6 |
Interface PWM | Base Product Number |
Applications Fan Motor Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,46464 | € 4 646,40 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

