
MLX90372GVS-ACE-100-RE | |
|---|---|
DigiKey Part Number | MLX90372GVS-ACE-100-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90372GVS-ACE-100-RE |
Description | SENSOR ROTARY 360DEG PC PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Linearity ±1° |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
For Measuring Linear, Rotary Position | Operating Temperature -40°C ~ 160°C |
Technology Hall Effect | Package / Case 4-SIP Module |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 4-DMP |
Output PWM, SENT | Base Product Number |
Output Signal Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,67920 | € 6 698,00 |
| Unit Price without VAT: | € 2,67920 |
|---|---|
| Unit Price with VAT: | € 3,26862 |


