


MLX90290LUA-AAA-510-BU | |
|---|---|
DigiKey Part Number | MLX90290LUA-AAA-510-BU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90290LUA-AAA-510-BU |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output (Max) 20mA |
Manufacturer Melexis Technologies NV | Bandwidth 50kHz |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Mounting Type Through Hole |
Voltage - Supply 4.5V ~ 5.5V | Package / Case TO-226-3, TO-92-3 Short Body |
Current - Supply (Max) 8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,54082 | € 2 704,10 |
| Unit Price without VAT: | € 0,54082 |
|---|---|
| Unit Price with VAT: | € 0,65980 |

