
EVB90340-LDC-200-REV1.0 | |
|---|---|
DigiKey Part Number | 413-EVB90340-LDC-200-REV1.0-ND |
Manufacturer | |
Manufacturer Product Number | EVB90340-LDC-200-REV1.0 |
Description | EVAL 90340 NON STRAY-FIELD CONFG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX90340 Triaxis® Magnetic, Linear, Rotary Position Sensor Evaluation Board |
Category | Sensing Range 360° |
Manufacturer Melexis Technologies NV | Interface Analog, PWM |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part MLX90340 |
Sensor Type Magnetic, Linear, Rotary Position |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,94000 | € 18,94 |
| Unit Price without VAT: | € 18,94000 |
|---|---|
| Unit Price with VAT: | € 23,10680 |

