
UF92AM12/23-BWHR | |
|---|---|
DigiKey Part Number | UF92AM12/23-BWHR-ND |
Manufacturer | |
Manufacturer Product Number | UF92AM12/23-BWHR |
Description | FAN 92X38MM 115/230V HIGH TEMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 92.5mm L x 92.5mm H Ball 51.0 CFM (1.43m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Dual Voltage |
Manufacturer Mechatronics Fan Group | Noise 42.0dB(A) |
Series | Power (Watts) 11.00W |
Packaging Bulk | RPM 3200 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115/230VAC | Operating Temperature -40 ~ 194°F (-40 ~ 90°C) |
Size / Dimension Square - 92.5mm L x 92.5mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 0.948 lb (430.01 g) |
Air Flow 51.0 CFM (1.43m³/min) | Current Rating (Amps) 0.060A/0.120A |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Metal |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 27,94375 | € 1 117,75 |
| Unit Price without VAT: | € 27,94375 |
|---|---|
| Unit Price with VAT: | € 34,09138 |

