UF80A12-BTLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 798
Unit Price: € 16,58000
Datasheet
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF80A12-BTLR

DigiKey Part Number
UF80A12-BTLR-ND
Manufacturer
Manufacturer Product Number
UF80A12-BTLR
Description
FAN AXIAL 80X38MM 115VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB(A)
Manufacturer
Mechatronics Fan Group
Power (Watts)
9.00W
Series
RPM
2400 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.617 lb (279.87 g)
Width
38.00mm
Current Rating (Amps)
0.100A
Air Flow
25.0 CFM (0.700m³/min)
Material - Frame
Aluminum
Static Pressure
0.160 in H2O (39.8 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAA1-08038NBMT31Qualtek798Q574-ND€ 16,58000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
72€ 14,52819€ 1 046,03
Manufacturers Standard Package
Unit Price without VAT:€ 14,52819
Unit Price with VAT:€ 17,72439