UF318AAA12-H1C4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 15
Unit Price: € 258,96000
Datasheet
Fan Motorized Impellers 115VAC Round - 318mm Dia Ball 1165.0 CFM (32.62m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF318AAA12-H1C4A

DigiKey Part Number
1570-1200-ND
Manufacturer
Manufacturer Product Number
UF318AAA12-H1C4A
Description
IMPELLER 318X154MM 115VAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 318mm Dia Ball 1165.0 CFM (32.62m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Manufacturer
Mechatronics Fan Group
Noise
66.0dB(A)
Series
Power (Watts)
160W
Packaging
Bulk
RPM
1580 RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
115VAC
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Round - 318mm Dia
Approval Agency
CE, cUL, TUV, UL
Width
154.4mm
Weight
8.3 lbs (3.8 kg)
Air Flow
1165.0 CFM (32.62m³/min)
Current Rating (Amps)
1.43A
Static Pressure
1.600 in H2O (398.6 Pa)
Material - Frame
Steel
Bearing Type
Ball
Material - Blade
Steel
Fan Type
Motorized Impellers
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OAB318-11-1Orion Fans151053-1695-ND€ 258,96000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4€ 171,46000€ 685,84
Manufacturers Standard Package
Unit Price without VAT:€ 171,46000
Unit Price with VAT:€ 209,18120