
UF13A12-BWHR | |
|---|---|
DigiKey Part Number | UF13A12-BWHR-ND |
Manufacturer | |
Manufacturer Product Number | UF13A12-BWHR |
Description | FAN AXIAL 127X38MM 115VAC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 127mm L x 127mm H Ball 120.0 CFM (3.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 50.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 12.00W |
Series | RPM 3000 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 127mm L x 127mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.160A |
Air Flow 120.0 CFM (3.36m³/min) | Material - Frame Aluminum |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 14,65900 | € 586,36 |
| Unit Price without VAT: | € 14,65900 |
|---|---|
| Unit Price with VAT: | € 17,88398 |

