UF13A12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF13A12-BWHNSR

DigiKey Part Number
UF13A12-BWHNSR-ND
Manufacturer
Manufacturer Product Number
UF13A12-BWHNSR
Description
FAN 127X38MM 115V IP55 SALT FOG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 127mm L x 127mm H Ball 120.0 CFM (3.36m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
120.0 CFM (3.36m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Salt Fog Rated
Noise
50.0dB(A)
Power (Watts)
12.00W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.160A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€ 27,30675€ 1 092,27
Manufacturers Standard Package
Unit Price without VAT:€ 27,30675
Unit Price with VAT:€ 33,31424