Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UF12A12-BWHNR | |
|---|---|
DigiKey Part Number | UF12A12-BWHNR-ND |
Manufacturer | |
Manufacturer Product Number | UF12A12-BWHNR |
Description | FAN 120X38MM 115V IP55 WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 12.00W |
Manufacturer Mechatronics Fan Group | RPM 3100 RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection IP55 - Dust Protected, Water Resistant |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.160A |
Air Flow 106.0 CFM (2.97m³/min) | Material - Frame Aluminum |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
Noise 46.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF12A12-BWHR | Mechatronics Fan Group | 521 | 1570-1014-ND | € 17,58000 | Parametric Equivalent |
| UF12A12-SWHR | Mechatronics Fan Group | 0 | UF12A12-SWHR-ND | € 10,99425 | Parametric Equivalent |
| UF12AM12-BWHR-F-L24 | Mechatronics Fan Group | 0 | 1570-1813-ND | € 23,49375 | Parametric Equivalent |
| UF12AM12-BWHR-H-L24 | Mechatronics Fan Group | 48 | 1570-1814-ND | € 38,08000 | Parametric Equivalent |
| A1123-HSL.GN | Sunon Fans | 0 | A1123-HSL.GN-ND | € 19,03900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 22,51225 | € 900,49 |
| Unit Price without VAT: | € 22,51225 |
|---|---|
| Unit Price with VAT: | € 27,46495 |









