Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 79.0 CFM (2.21m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPH12B99-BWHR-B1

DigiKey Part Number
1570-1966-ND
Manufacturer
Manufacturer Product Number
LPH12B99-BWHR-B1
Description
EC FAN 120X38MM 100-240VAC TACH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 79.0 CFM (2.21m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
Mechatronics Fan Group
Features
Auto Restart, Electronic Commutation (EC), Speed Sensor (Tach)
Series
Noise
44.0dB(A)
Packaging
Bulk
Power (Watts)
6.00W
Part Status
Active
RPM
3000 RPM
Voltage - Rated
100 ~ 240VAC
Termination
3 Wire Leads
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.325 lb (147.42 g)
Width
25.50mm
Current Rating (Amps)
0.100A
Air Flow
79.0 CFM (2.21m³/min)
Material - Frame
Plastic
Static Pressure
0.180 in H2O (44.8 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€ 19,63275€ 785,31
Manufacturers Standard Package
Unit Price without VAT:€ 19,63275
Unit Price with VAT:€ 23,95196