
175-P2-200-2R | |
|---|---|
DigiKey Part Number | 2473-175-P2-200-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-P2-200-2R |
Description | HIGH AMP CB-TYPE III MANUAL 200A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 200A AC 30 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Mechanical Products | Voltage Rating - DC 30 V |
Series | Actuator Type Push to Reset |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency ABYC, SAE J1625, UL1077 |
Breaker Type Thermal | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,34000 | € 31,34 |
| 5 | € 30,66000 | € 153,30 |
| 9 | € 28,96667 | € 260,70 |
| 36 | € 28,21389 | € 1 015,70 |
| 72 | € 27,27347 | € 1 963,69 |
| 144 | € 26,33306 | € 3 791,96 |
| Unit Price without VAT: | € 31,34000 |
|---|---|
| Unit Price with VAT: | € 38,23480 |

