
1LS032-12.0 | |
|---|---|
DigiKey Part Number | 679-2593-ND |
Manufacturer | |
Manufacturer Product Number | 1LS032-12.0 |
Description | CAP TACTILE ROUND GRAY/GRN LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Gray, Green Lens Snap Fit |
Datasheet | Datasheet |
Category | Color Gray, Green Lens |
Manufacturer MEC Switches | Illumination Illumination Opening |
Series | For Use With/Related Products Multimec® Series |
Packaging Bag | Mounting Type Snap Fit |
Part Status Active | Size 6.50mm Dia x 12.00mm H |
Switch Type Tactile | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,07290 | € 107,29 |
| Unit Price without VAT: | € 1,07290 |
|---|---|
| Unit Price with VAT: | € 1,30894 |















