
1630005 | |
|---|---|
DigiKey Part Number | 679-1970-ND |
Manufacturer | |
Manufacturer Product Number | 1630005 |
Description | CAP PUSHBUTTON RECTANGULAR GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Pushbutton Switch Cap Gold Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer MEC Switches | Color Gold |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Unimec™ Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 12.30mm L x 6.00mm W x 4.80mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,70460 | € 70,46 |
| Unit Price without VAT: | € 0,70460 |
|---|---|
| Unit Price with VAT: | € 0,85961 |






