Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLC-60-24-DA2 | |
|---|---|
DigiKey Part Number | 1866-XLC-60-24-DA2-ND |
Manufacturer | |
Manufacturer Product Number | XLC-60-24-DA2 |
Description | O/P +24V/2.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 90°C (With Derating) |
Type Constant Voltage | Efficiency 87% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.35" L x 1.77" W x 1.26" H (136.0mm x 45.0mm x 32.0mm) |
Voltage - Input (Min) 110VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 24V | Mounting Type Chassis Mount |
Current - Output (Max) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLC-60-24-B | MEAN WELL USA Inc. | 1 | 1866-XLC-60-24-B-ND | € 23,46000 | Parametric Equivalent |
| XLC-60-24-BS | MEAN WELL USA Inc. | 0 | 1866-XLC-60-24-BS-ND | € 24,22000 | Parametric Equivalent |
| XLC-60-24-DA2S | MEAN WELL USA Inc. | 0 | 1866-XLC-60-24-DA2S-ND | € 26,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,84000 | € 25,84 |
| 5 | € 24,64800 | € 123,24 |
| 10 | € 23,54200 | € 235,42 |
| 25 | € 22,86240 | € 571,56 |
| Unit Price without VAT: | € 25,84000 |
|---|---|
| Unit Price with VAT: | € 31,52480 |




