
XLC-60-12-B | |
|---|---|
DigiKey Part Number | 1866-XLC-60-12-B-ND |
Manufacturer | |
Manufacturer Product Number | XLC-60-12-B |
Description | O/P +12V/5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 90°C (With Derating) |
Type Constant Voltage | Efficiency 86% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.35" L x 1.77" W x 1.26" H (136.0mm x 45.0mm x 32.0mm) |
Voltage - Input (Min) 110VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 12V | Mounting Type Chassis Mount |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLC-60-12-BS | MEAN WELL USA Inc. | 13 | 1866-XLC-60-12-BS-ND | € 24,22000 | Parametric Equivalent |
| XLC-60-12-DA2S | MEAN WELL USA Inc. | 20 | 1866-XLC-60-12-DA2S-ND | € 26,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,46000 | € 23,46 |
| 5 | € 22,26800 | € 111,34 |
| 10 | € 21,33200 | € 213,32 |
| 25 | € 20,73760 | € 518,44 |
| Unit Price without VAT: | € 23,46000 |
|---|---|
| Unit Price with VAT: | € 28,62120 |

