
XLC-40-H-N | |
|---|---|
DigiKey Part Number | 1866-XLC-40-H-N-ND |
Manufacturer | |
Manufacturer Product Number | XLC-40-H-N |
Description | O/P +9~54V600~1400MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 9 ~ 54V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 40 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 90°C (With Derating) |
Type Constant Power | Efficiency 88% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 4.21" L x 1.57" W x 1.26" H (107.0mm x 40.0mm x 32.0mm) |
Voltage - Input (Min) 110VAC | Approval Agency CB, CCC, CE, cULus, cURus, EAC, ENEC, UKCA |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 9 ~ 54V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,15000 | € 16,15 |
| 5 | € 15,38400 | € 76,92 |
| 10 | € 14,70300 | € 147,03 |
| 25 | € 14,27840 | € 356,96 |
| Unit Price without VAT: | € 16,15000 |
|---|---|
| Unit Price with VAT: | € 19,70300 |

