
XLC-25-H-DA2N | |
|---|---|
DigiKey Part Number | 1866-XLC-25-H-DA2N-ND |
Manufacturer | |
Manufacturer Product Number | XLC-25-H-DA2N |
Description | O/P +9~54V300~1050MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 9 ~ 54V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 25 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming DALI |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 85°C (With Derating) |
Type Constant Power | Efficiency 88% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 4.21" L x 1.57" W x 1.26" H (107.0mm x 40.0mm x 32.0mm) |
Voltage - Input (Min) 110VAC | Approval Agency CB, CCC, CE, cULus, cURus, EAC, ENEC, UKCA |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 9 ~ 54V | Mounting Type Chassis Mount |
Current - Output (Max) 1.05A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLC-25-H-DA2S | MEAN WELL USA Inc. | 5 | 1866-XLC-25-H-DA2S-ND | € 20,23000 | Parametric Equivalent |
| XLC-25-H-DA2SN | MEAN WELL USA Inc. | 32 | 1866-XLC-25-H-DA2SN-ND | € 20,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,38000 | € 19,38 |
| 5 | € 18,44200 | € 92,21 |
| 10 | € 17,67800 | € 176,78 |
| 25 | € 17,16800 | € 429,20 |
| Unit Price without VAT: | € 19,38000 |
|---|---|
| Unit Price with VAT: | € 23,64360 |

