
TN-3000-212B | |
|---|---|
DigiKey Part Number | TN-3000-212B-ND |
Manufacturer | |
Manufacturer Product Number | TN-3000-212B |
Description | INVERTER UPS 12VDC 3KW 1 OUTLET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 3 kW Power Output Continuous Inverter, UPS 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 3 kW |
Packaging Box | Power - Output Surge 6 kW |
Part Status Active | Remote Capability Yes |
Type Inverter, UPS | Region Utilized Europe |
Voltage - Output 230VAC | Size 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) |
Voltage - Input 12VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 741,54000 | € 741,54 |
| Unit Price without VAT: | € 741,54000 |
|---|---|
| Unit Price with VAT: | € 904,67880 |

