Surge Protection Device (SPD) 510VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD-20HP-480S

DigiKey Part Number
1866-5481-ND
Manufacturer
Manufacturer Product Number
SPD-20HP-480S
Description
SPD TYPE 2/TYPE 3 510VAC MCOV
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 510VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
510VAC
Manufacturer
MEAN WELL USA Inc.
Current - Discharge (Nom) (8/20µS)
10 kA
Series
Current - Discharge (Max) (8/20µS)
20 kA
Packaging
Box
Operating Temperature
-40°C ~ 75°C
Part Status
Active
Features
Thermally Protected
Type
Type 2, Type 3
Mounting Type
Chassis Mount
Form
Module Only
Approval Agency
CE, cURus, KEMA-KEUR
Number of Poles
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 19,65000€ 19,65
Unit Price without VAT:€ 19,65000
Unit Price with VAT:€ 23,97300