
SPB09W8-05 | |
|---|---|
DigiKey Part Number | 1866-SPB09W8-05-ND |
Manufacturer | |
Manufacturer Product Number | SPB09W8-05 |
Description | 9W;9-75VIN;5VO @1600MA;SIP8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.94" L x 0.38" W x 0.44" H (24.0mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
Current - Output (Max) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,00000 | € 15,00 |
| 5 | € 14,44000 | € 72,20 |
| 10 | € 14,20600 | € 142,06 |
| Unit Price without VAT: | € 15,00000 |
|---|---|
| Unit Price with VAT: | € 18,30000 |

